



UBT1H101MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1H101MPD8TDCT-ND - Cut Tape (CT) UBT1H101MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1H101MPD8TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H101MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,30880 € | 30,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24708 € | 123,54 € |
| 1 000 | 0,22764 € | 227,64 € |
| 1 500 | 0,21783 € | 326,75 € |
| 2 500 | 0,20687 € | 517,17 € |
| 3 500 | 0,20043 € | 701,50 € |
| 5 000 | 0,19422 € | 971,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

