Direct
Parametric Equivalent




UAS2D470MPD1TD | |
|---|---|
DigiKey Part Number | UAS2D470MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UAS2D470MPD1TD |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAS2D470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D470MPD1TD | Nichicon | 523 | 493-13306-1-ND | 1,09000 € | Direct |
| UAS2D470MPD | Nichicon | 0 | 493-7009-ND | 0,48610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50434 € | 252,17 € |
| Unit Price without VAT: | 0,50434 € |
|---|---|
| Unit Price with VAT: | 0,60521 € |



