



UCD1V102MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1V102MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1V102MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1V102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V102MNJ1MS |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V102MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52900 € | 15,29 € |
| 50 | 1,20740 € | 60,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,07696 € | 134,62 € |
| 250 | 0,99736 € | 249,34 € |
| 375 | 0,95723 € | 358,96 € |
| 625 | 0,91245 € | 570,28 € |
| 875 | 0,88615 € | 775,38 € |
| 1 250 | 0,86073 € | 1 075,91 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,76000 € |

