



RSA0J331MCN1GS | |
|---|---|
DigiKey Part Number | 493-7370-2-ND - Tape & Reel (TR) 493-7370-1-ND - Cut Tape (CT) 493-7370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA0J331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA0J331MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 316 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,37460 € | 37,46 € |
| 500 | 0,30254 € | 151,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27982 € | 279,82 € |
| 2 000 | 0,26093 € | 521,86 € |
| 3 000 | 0,25140 € | 754,20 € |
| 5 000 | 0,24078 € | 1 203,90 € |
| 7 000 | 0,23454 € | 1 641,78 € |
| 10 000 | 0,22851 € | 2 285,10 € |
| 12 000 | 0,22564 € | 2 707,68 € |
| 24 000 | 0,21594 € | 5 182,56 € |
| 25 000 | 0,21542 € | 5 385,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |







