RR70E152MDN1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,81405 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Nichicon
In Stock: 322
Unit Price: 1,02000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,29578 €
Datasheet
R710 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R710 SERIES

RR70E152MDN1

DigiKey Part Number
493-3700-ND
Manufacturer
Manufacturer Product Number
RR70E152MDN1
Description
CAP ALUM POLY 1500UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RR70E152MDN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 6000,29467 €471,47 €
Manufacturers Standard Package
Unit Price without VAT:0,29467 €
Unit Price with VAT:0,35360 €