



| RNS1D220MDS1 | |
|---|---|
| DigiKey Part Number | 493-14236-ND | 
| Manufacturer | |
| Manufacturer Product Number | RNS1D220MDS1 | 
| Description | CAP ALUM POLY 22UF 20% 20V TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNS1D220MDS1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nichicon | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Polymer | |
| Capacitance | 22 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 20 V | |
| ESR (Equivalent Series Resistance) | 49mOhm | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | - | |
| Applications | General Purpose | |
| Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.315" (8.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,58000 € | 0,58 € | 
| 10 | 0,36300 € | 3,63 € | 
| 50 | 0,27100 € | 13,55 € | 
| 200 | 0,21775 € | 43,55 € | 
| 600 | 0,18748 € | 112,49 € | 
| 1 000 | 0,17613 € | 176,13 € | 
| 2 600 | 0,15864 € | 412,46 € | 
| 5 000 | 0,14900 € | 745,00 € | 
| Unit Price without VAT: | 0,58000 € | 
|---|---|
| Unit Price with VAT: | 0,69600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France