



RL81V101MDN1KX | |
|---|---|
DigiKey Part Number | 493-6630-1-ND - Cut Tape (CT) 493-6630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL81V101MDN1KX |
Description | CAP ALUM POLY 100UF 20% 35V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL81V101MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,84940 € | 42,47 € |
| 100 | 0,77320 € | 77,32 € |
| 500 | 0,64218 € | 321,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60093 € | 600,93 € |
| 2 000 | 0,56666 € | 1 133,32 € |
| 3 000 | 0,54938 € | 1 648,14 € |
| 5 000 | 0,53011 € | 2 650,55 € |
| 7 000 | 0,51879 € | 3 631,53 € |
| 10 000 | 0,50786 € | 5 078,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |







