



QYX1H103JTP3TA | |
|---|---|
DigiKey Part Number | 493-14708-1-ND - Cut Tape (CT) 493-14708-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | QYX1H103JTP3TA |
Description | CAP FILM 10000PF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 50V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | QYX1H103JTP3TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.138" (3.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

