



QXL2E224KTPT | |
|---|---|
DigiKey Part Number | 493-3626-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E224KTPT |
Description | CAP FILM 0.22UF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E224KTPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.378" W (18.50mm x 9.60mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,74720 € | 37,36 € |
| 100 | 0,68940 € | 68,94 € |
| 500 | 0,59164 € | 295,82 € |
| 1 000 | 0,56141 € | 561,41 € |
| 2 500 | 0,52948 € | 1 323,70 € |
| 5 000 | 0,51023 € | 2 551,15 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |

