6.8 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

QXK2E685KTP7FX

DigiKey Part Number
QXK2E685KTP7FX-ND
Manufacturer
Manufacturer Product Number
QXK2E685KTP7FX
Description
CAP FILM 6.8UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E685KTP7FX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.201" L x 0.500" W (30.50mm x 12.70mm)
Height - Seated (Max)
1.055" (26.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,21900 €22,19 €
501,84980 €92,49 €
1001,73550 €173,55 €
5001,54224 €771,12 €
1 0001,48240 €1 482,40 €
2 5001,41917 €3 547,93 €
5 0001,38102 €6 905,10 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,78000 €