PLV1V151MDL1TD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3 246
Unit Price: 2,16000 €
Datasheet
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1V151MDL1TD

DigiKey Part Number
493-3868-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLV1V151MDL1TD
Description
CAP ALUM POLY 150UF 20% 35V TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1V151MDL1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

500In Stock
Ships from WEC