22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1K220MDL1

DigiKey Part Number
493-14188-ND
Manufacturer
Manufacturer Product Number
PLV1K220MDL1
Description
CAP ALUM POLY 22UF 20% 80V TH
Customer Reference
Detailed Description
22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1K220MDL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types