270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLS1C271MDO1

DigiKey Part Number
493-16571-ND
Manufacturer
Manufacturer Product Number
PLS1C271MDO1
Description
CAP ALUM POLY 270UF 20% 16V TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS1C271MDO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,08400 €10,84 €
500,84400 €42,20 €
1000,76820 €76,82 €
5000,63786 €318,93 €
2 0000,56275 €1 125,50 €
4 0000,53444 €2 137,76 €
6 0000,52016 €3 120,96 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,99200 €