270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLS1C271MDO1TD

DigiKey Part Number
493-14168-1-ND - Cut Tape (CT)
493-14168-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLS1C271MDO1TD
Description
CAP ALUM POLY 270UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS1C271MDO1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,08400 €10,84 €
500,84400 €42,20 €
1000,76820 €76,82 €
5000,63786 €318,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,59683 €596,83 €
2 0000,56275 €1 125,50 €
3 0000,54555 €1 636,65 €
5 0000,52639 €2 631,95 €
7 0000,51513 €3 605,91 €
10 0000,50426 €5 042,60 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,99200 €