270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLS1A271MDO1TD

DigiKey Part Number
493-14165-1-ND - Cut Tape (CT)
493-14165-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLS1A271MDO1TD
Description
CAP ALUM POLY 270UF 20% 10V TH
Customer Reference
Detailed Description
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS1A271MDO1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.9 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 940
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,04600 €10,46 €
500,81340 €40,67 €
1000,73980 €73,98 €
5000,61334 €306,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,57353 €573,53 €
2 0000,54046 €1 080,92 €
3 0000,52378 €1 571,34 €
5 0000,50519 €2 525,95 €
7 0000,49427 €3 459,89 €
10 0000,48372 €4 837,20 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,93200 €