1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PLG0J122MDO1TD

DigiKey Part Number
493-14138-1-ND - Cut Tape (CT)
493-14138-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLG0J122MDO1TD
Description
CAP ALUM POLY 1200UF 20% 6.3V TH
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLG0J122MDO1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,26700 €12,67 €
500,99340 €49,67 €
1000,90680 €90,68 €
5000,75778 €378,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,71089 €710,89 €
2 0000,67195 €1 343,90 €
3 0000,65231 €1 956,93 €
5 0000,63043 €3 152,15 €
7 0000,61757 €4 322,99 €
10 0000,60515 €6 051,50 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,31600 €