50 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHC1255500KR

DigiKey Part Number
PHC1255500KR-ND
Manufacturer
Manufacturer Product Number
PHC1255500KR
Description
CAP FILM 50UF 10% 250VDC AXIAL
Customer Reference
Detailed Description
50 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
PHC1255500KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
3.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.496" Dia x 2.087" L (38.00mm x 53.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,75000 €16,75 €
1013,30700 €133,07 €
Unit Price without VAT:16,75000 €
Unit Price with VAT:20,10000 €