
PCZ1D221MCL6GS | |
|---|---|
DigiKey Part Number | PCZ1D221MCL6GTR-ND - Tape & Reel (TR) 493-PCZ1D221MCL6GSCT-ND - Cut Tape (CT) 493-PCZ1D221MCL6GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1D221MCL6GS |
Description | CAP ALUM POLY 220UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,81100 € | 18,11 € |
| 50 | 1,42920 € | 71,46 € |
| 100 | 1,30990 € | 130,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12794 € | 563,97 € |
| 1 000 | 1,08032 € | 1 080,32 € |
| 1 500 | 1,05647 € | 1 584,70 € |
| 2 500 | 1,03002 € | 2 575,05 € |
| 3 500 | 1,01455 € | 3 550,93 € |
| 5 000 | 0,99968 € | 4 998,40 € |
| 6 000 | 0,99262 € | 5 955,72 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,30000 € |

