

PCX1C151MCL1GS | |
---|---|
DigiKey Part Number | 493-4670-2-ND - Tape & Reel (TR) 493-4670-1-ND - Cut Tape (CT) 493-4670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C151MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,36000 € | 2,36 € |
10 | 1,57200 € | 15,72 € |
50 | 1,24440 € | 62,22 € |
100 | 1,14100 € | 114,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,96306 € | 481,53 € |
1 000 | 0,90710 € | 907,10 € |
1 500 | 0,87887 € | 1 318,31 € |
2 500 | 0,84740 € | 2 118,50 € |
3 500 | 0,82891 € | 2 901,18 € |
5 000 | 0,81105 € | 4 055,25 € |
6 000 | 0,80318 € | 4 819,08 € |
Unit Price without VAT: | 2,36000 € |
---|---|
Unit Price with VAT: | 2,83200 € |