



PCV1V820MCL1GS | |
|---|---|
DigiKey Part Number | 493-4386-2-ND - Tape & Reel (TR) 493-4386-1-ND - Cut Tape (CT) 493-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,31500 € | 65,75 € |
| 100 | 1,17440 € | 117,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,08155 € | 432,62 € |
| 800 | 1,01701 € | 813,61 € |
| 1 200 | 0,98446 € | 1 181,35 € |
| 2 000 | 0,94819 € | 1 896,38 € |
| 2 800 | 0,92687 € | 2 595,24 € |
| 4 000 | 0,90629 € | 3 625,16 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,98800 € |

