

PCV1H8R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-4390-2-ND - Tape & Reel (TR) 493-4390-1-ND - Cut Tape (CT) 493-4390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H8R2MCL1GS |
Description | CAP ALUM POLY 8.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 81mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H8R2MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 81mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,55700 € | 55,70 € |
| 500 | 0,45708 € | 228,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42562 € | 425,62 € |
| 2 000 | 0,39948 € | 798,96 € |
| 3 000 | 0,38629 € | 1 158,87 € |
| 5 000 | 0,37159 € | 1 857,95 € |
| 7 000 | 0,36296 € | 2 540,72 € |
| 10 000 | 0,35461 € | 3 546,10 € |
| 12 000 | 0,35065 € | 4 207,80 € |
| 24 000 | 0,34443 € | 8 266,32 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

