



PCV1H220MCL2GS | |
|---|---|
DigiKey Part Number | 493-4553-2-ND - Tape & Reel (TR) 493-4553-1-ND - Cut Tape (CT) 493-4553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H220MCL2GS |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H220MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,06860 € | 53,43 € |
| 100 | 0,97710 € | 97,71 € |
| 500 | 0,81978 € | 409,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77025 € | 770,25 € |
| 2 000 | 0,72913 € | 1 458,26 € |
| 3 000 | 0,70839 € | 2 125,17 € |
| 5 000 | 0,68528 € | 3 426,40 € |
| 7 000 | 0,68525 € | 4 796,75 € |
| 10 000 | 0,66965 € | 6 696,50 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |

