



PCK0J391MCO1GS | |
|---|---|
DigiKey Part Number | 493-3997-2-ND - Tape & Reel (TR) 493-3997-1-ND - Cut Tape (CT) 493-3997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0J391MCO1GS |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0J391MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,65710 € | 65,71 € |
| 500 | 0,54194 € | 270,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50568 € | 505,68 € |
| 2 000 | 0,47556 € | 951,12 € |
| 3 000 | 0,46036 € | 1 381,08 € |
| 5 000 | 0,44342 € | 2 217,10 € |
| 7 000 | 0,43347 € | 3 034,29 € |
| 10 000 | 0,42386 € | 4 238,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

