



PCG1A181MCL1GS | |
|---|---|
DigiKey Part Number | 493-4590-2-ND - Tape & Reel (TR) 493-4590-1-ND - Cut Tape (CT) 493-4590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1A181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1A181MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00800 € | 10,08 € |
| 50 | 0,78340 € | 39,17 € |
| 100 | 0,71230 € | 71,23 € |
| 500 | 0,59026 € | 295,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57126 € | 571,26 € |
| 2 000 | 0,55069 € | 1 101,38 € |
| 3 000 | 0,48145 € | 1 444,35 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

