Similar
Similar
Similar
Similar
Direct
Similar
Similar




PCF1A271MCL4GS | |
|---|---|
DigiKey Part Number | 493-13999-2-ND - Tape & Reel (TR) 493-13999-1-ND - Cut Tape (CT) 493-13999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A271MCL4GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A271MCL4GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,98800 € | 9,88 € |
| 50 | 0,76740 € | 38,37 € |
| 100 | 0,69780 € | 69,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,59145 € | 236,58 € |
| 800 | 0,55134 € | 441,07 € |
| 1 200 | 0,53109 € | 637,31 € |
| 2 000 | 0,50853 € | 1 017,06 € |
| 2 800 | 0,49526 € | 1 386,73 € |
| 4 000 | 0,48246 € | 1 929,84 € |
| 4 800 | 0,47636 € | 2 286,53 € |
| 9 600 | 0,45575 € | 4 375,20 € |
| 10 000 | 0,45466 € | 4 546,60 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |








