LNU2G332MTEH | |
---|---|
cms-digikey-product-number | LNU2G332MTEH-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LNU2G332MTEH |
cms-description | CAP ALUM 3300UF 20% 400V SCREW |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.34 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.071" (78.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
15 | 45,57400 € | 683,61 € |
Unit Price without VAT: | 45,57400 € |
---|---|
Unit Price with VAT: | 54,68880 € |