Parametric Equivalent
Parametric Equivalent




LNR1A105MSE | |
|---|---|
DigiKey Part Number | 493-7716-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A105MSE |
Description | CAP ALUM 1F 20% 10V SCREW CHAS M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 F 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 27.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 31.855 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 6.811" (173.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,61000 € | 86,61 € |
| 10 | 70,46700 € | 704,67 € |
| 50 | 63,84220 € | 3 192,11 € |
| 100 | 63,01590 € | 6 301,59 € |
| Unit Price without VAT: | 86,61000 € |
|---|---|
| Unit Price with VAT: | 103,93200 € |


