Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W682MSEJBB | |
|---|---|
DigiKey Part Number | LNC2W682MSEJBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W682MSEJBB |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 38.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.646" (118.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W682MSEJ | Nichicon | 7 | 493-8806-ND | 112,01000 € | Parametric Equivalent |
| LNC2W682MSEJBN | Nichicon | 0 | LNC2W682MSEJBN-ND | 76,69700 € | Parametric Equivalent |
| LNC2W682MTEJ | Nichicon | 0 | LNC2W682MTEJ-ND | 76,69700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,69700 € | 766,97 € |
| Unit Price without VAT: | 76,69700 € |
|---|---|
| Unit Price with VAT: | 92,03640 € |



