Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W682MSEHBB | |
|---|---|
DigiKey Part Number | LNC2W682MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W682MSEHBB |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.32 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.827" (148.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W682MSEH | Nichicon | 0 | 493-8805-ND | 116,64000 € | Parametric Equivalent |
| LNC2W682MSEHBN | Nichicon | 0 | LNC2W682MSEHBN-ND | 77,92467 € | Parametric Equivalent |
| LNC2W682MTEH | Nichicon | 0 | LNC2W682MTEH-ND | 77,92467 € | Parametric Equivalent |
| E37F451CPN682MEE3U | Chemi-Con | 0 | 565-E37F451CPN682MEE3U-ND | 68,41000 € | Parametric Equivalent |
| MAL250117682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250117682E3-ND | 116,31483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 77,92467 € | 1 168,87 € |
| Unit Price without VAT: | 77,92467 € |
|---|---|
| Unit Price with VAT: | 93,50960 € |




