Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W472MSEG | |
|---|---|
DigiKey Part Number | 493-8800-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W472MSEG |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.827" (148.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W472MSEGBB | Nichicon | 0 | LNC2W472MSEGBB-ND | 47,85520 € | Parametric Equivalent |
| LNC2W472MSEGBN | Nichicon | 0 | LNC2W472MSEGBN-ND | 50,24800 € | Parametric Equivalent |
| LNC2W472MTEG | Nichicon | 0 | LNC2W472MTEG-ND | 47,85520 € | Parametric Equivalent |
| E37F451CPN472MDE3U | Chemi-Con | 0 | 565-E37F451CPN472MDE3U-ND | 54,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,50760 € | 1 387,69 € |
| Unit Price without VAT: | 55,50760 € |
|---|---|
| Unit Price with VAT: | 66,60912 € |


