LS Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS Series 30mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLS2A152MELB

DigiKey Part Number
LLS2A152MELB-ND
Manufacturer
Manufacturer Product Number
LLS2A152MELB
Description
CAP ALUM 1500UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS2A152MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.56 A @ 120 Hz
Ripple Current @ High Frequency
2.944 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,52600 €25,26 €
502,03840 €101,92 €
2001,75710 €351,42 €
6001,59737 €958,42 €
1 0001,53770 €1 537,70 €
2 6001,44583 €3 759,16 €
5 0001,43518 €7 175,90 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,44000 €