Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGY1V822MELA40 | |
|---|---|
DigiKey Part Number | 493-8636-ND |
Manufacturer | |
Manufacturer Product Number | LGY1V822MELA40 |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1V822MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V822MELA | Nichicon | 204 | 493-8430-ND | 4,16000 € | Similar |
| LGU1V822MELB | Nichicon | 222 | 493-8431-ND | 4,26000 € | Similar |
| LGU1V822MELZ | Nichicon | 248 | 493-8429-ND | 4,03000 € | Similar |
| LGY1V822MELB30 | Nichicon | 97 | 493-8637-ND | 4,36000 € | Similar |
| LGY1V822MELZ50 | Nichicon | 239 | 493-8635-ND | 4,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,93600 € | 484,00 € |
| Unit Price without VAT: | 1,93600 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |











