



LGY1K222MELZ45 | |
|---|---|
DigiKey Part Number | 493-8703-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K222MELZ45 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K222MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K222MELZ | Nichicon | 141 | 493-8457-ND | 4,16000 € | Direct |
| LGU1K222MELA | Nichicon | 1 188 | 493-8458-ND | 4,22000 € | Similar |
| LGY1K222MELA35 | Nichicon | 338 | 493-8704-ND | 4,30000 € | Similar |
| LGY1K222MELB25 | Nichicon | 2 | 493-8705-ND | 4,42000 € | Similar |
| 381LX222M080A012 | Cornell Dubilier Knowles | 461 | 338-2302-ND | 4,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,87000 € | 28,70 € |
| 50 | 2,32540 € | 116,27 € |
| 250 | 1,97056 € | 492,64 € |
| 500 | 1,85896 € | 929,48 € |
| 1 000 | 1,76626 € | 1 766,26 € |
| 2 500 | 1,66742 € | 4 168,55 € |
| 5 000 | 1,60726 € | 8 036,30 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 5,01600 € |

