



LGY1K102MELZ25 | |
|---|---|
DigiKey Part Number | 493-8695-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K102MELZ25 |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K102MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.495 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02400 € | 20,24 € |
| 50 | 1,61660 € | 80,83 € |
| 100 | 1,48800 € | 148,80 € |
| 500 | 1,26722 € | 633,61 € |
| 1 000 | 1,19778 € | 1 197,78 € |
| 2 500 | 1,12373 € | 2 809,32 € |
| 5 000 | 1,07865 € | 5 393,25 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,61200 € |

