



LGU1J472MELA | |
|---|---|
DigiKey Part Number | 493-7176-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J472MELA |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J472MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4155 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,55200 € | 35,52 € |
| 50 | 2,90280 € | 145,14 € |
| 100 | 2,69830 € | 269,83 € |
| 500 | 2,34710 € | 1 173,55 € |
| 1 000 | 2,23675 € | 2 236,75 € |
| 2 500 | 2,11910 € | 5 297,75 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,14400 € |

