
GYC1V331MCW1GS | |
|---|---|
DigiKey Part Number | GYC1V331MCW1GTR-ND - Tape & Reel (TR) 493-GYC1V331MCW1GSCT-ND - Cut Tape (CT) 493-GYC1V331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,88300 € | 44,15 € |
| 100 | 0,80410 € | 80,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68415 € | 273,66 € |
| 800 | 0,63890 € | 511,12 € |
| 1 200 | 0,61605 € | 739,26 € |
| 2 000 | 0,59060 € | 1 181,20 € |
| 2 800 | 0,57564 € | 1 611,79 € |
| 4 000 | 0,56119 € | 2 244,76 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

