
GYC1V331MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1V331TR-ND - Tape & Reel (TR) 493-GYC1V331CT-ND - Cut Tape (CT) 493-GYC1V331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01900 € | 10,19 € |
| 50 | 0,79140 € | 39,57 € |
| 100 | 0,71950 € | 71,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,61005 € | 244,02 € |
| 800 | 0,56874 € | 454,99 € |
| 1 200 | 0,54788 € | 657,46 € |
| 2 000 | 0,52464 € | 1 049,28 € |
| 2 800 | 0,51098 € | 1 430,74 € |
| 4 000 | 0,49778 € | 1 991,12 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |


