270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1V271MCW1GS

DigiKey Part Number
GYC1V271MCW1TR-ND - Tape & Reel (TR)
GYC1V271MCW1CT-ND - Cut Tape (CT)
GYC1V271MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1V271MCW1GS
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,06700 €10,67 €
500,82980 €41,49 €
1000,75510 €75,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62660 €313,30 €
1 0000,58612 €586,12 €
1 5000,56569 €848,54 €
2 5000,54293 €1 357,33 €
3 5000,52955 €1 853,42 €
5 0000,51663 €2 583,15 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,95600 €