
GYC1V221MCW1GS | |
|---|---|
DigiKey Part Number | GYC1V221MCW1GTR-ND - Tape & Reel (TR) 493-GYC1V221MCW1GSCT-ND - Cut Tape (CT) 493-GYC1V221MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03800 € | 10,38 € |
| 50 | 0,80700 € | 40,35 € |
| 100 | 0,73380 € | 73,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60804 € | 304,02 € |
| 1 000 | 0,56842 € | 568,42 € |
| 1 500 | 0,54843 € | 822,64 € |
| 2 500 | 0,52616 € | 1 315,40 € |
| 3 500 | 0,51306 € | 1 795,71 € |
| 5 000 | 0,50042 € | 2 502,10 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

