
GYC1J680MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1J680TR-ND - Tape & Reel (TR) 493-GYC1J680CT-ND - Cut Tape (CT) 493-GYC1J680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,74100 € | 37,05 € |
| 100 | 0,67290 € | 67,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55578 € | 277,89 € |
| 1 000 | 0,51891 € | 518,91 € |
| 1 500 | 0,50031 € | 750,47 € |
| 2 500 | 0,47956 € | 1 198,90 € |
| 3 500 | 0,46737 € | 1 635,80 € |
| 5 000 | 0,45560 € | 2 278,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,76400 € |

