
GYA1E470MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1E470MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1E470MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1E470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,39640 € | 39,64 € |
| 500 | 0,32046 € | 160,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29654 € | 296,54 € |
| 2 000 | 0,27665 € | 553,30 € |
| 3 000 | 0,26662 € | 799,86 € |
| 5 000 | 0,25543 € | 1 277,15 € |
| 7 000 | 0,24886 € | 1 742,02 € |
| 10 000 | 0,24251 € | 2 425,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |





