0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0402X7R104K16TRPF

DigiKey Part Number
4988-NMC0402X7R104K16TRPFTR-ND - Tape & Reel (TR)
4988-NMC0402X7R104K16TRPFCT-ND - Cut Tape (CT)
4988-NMC0402X7R104K16TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0402X7R104K16TRPF
Description
CAP SMT04020.1UF16VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,03000 €1,50 €
1000,02570 €2,57 €
5000,01882 €9,41 €
1 0000,01669 €16,69 €
2 5000,01444 €36,10 €
5 0000,01309 €65,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01199 €119,90 €
20 0000,01107 €221,40 €
30 0000,01062 €318,60 €
50 0000,01011 €505,50 €
70 0000,00982 €687,40 €
100 0000,00953 €953,00 €
120 0000,00940 €1 128,00 €
240 0000,00895 €2 148,00 €
250 0000,00892 €2 230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €