
NMC0805X7R104K100TRPLPF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X7R104K100TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC0805X7R104K100TRPLPFCT-ND - Cut Tape (CT) 4988-NMC0805X7R104K100TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X7R104K100TRPLPF |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05124 € | 25,62 € |
| 1 000 | 0,04646 € | 46,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04057 € | 121,71 € |
| 6 000 | 0,03769 € | 226,14 € |
| 9 000 | 0,03625 € | 326,25 € |
| 15 000 | 0,03465 € | 519,75 € |
| 21 000 | 0,03372 € | 708,12 € |
| 30 000 | 0,03282 € | 984,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

