
NCB-H0805A101TR400F | |
---|---|
DigiKey Part Number | 4988-NCB-H0805A101TR400FTR-ND - Tape & Reel (TR) 4988-NCB-H0805A101TR400FCT-ND - Cut Tape (CT) 4988-NCB-H0805A101TR400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H0805A101TR400F |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04900 € | 0,49 € |
25 | 0,04240 € | 1,06 € |
50 | 0,03820 € | 1,91 € |
100 | 0,03420 € | 3,42 € |
250 | 0,02948 € | 7,37 € |
500 | 0,02626 € | 13,13 € |
1 000 | 0,02330 € | 23,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,01793 € | 71,72 € |
8 000 | 0,01553 € | 124,24 € |
12 000 | 0,01430 € | 171,60 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |