
782609-01 | |
|---|---|
DigiKey Part Number | 2770-782609-01-ND |
Manufacturer | |
Manufacturer Product Number | 782609-01 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 8 - Analog (Single-Ended, 4 - Differential), 13 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 13 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 13 | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 100k - Multiplexed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,72000 € | 946,72 € |
| Unit Price without VAT: | 946,72000 € |
|---|---|
| Unit Price with VAT: | 1 136,06400 € |


