
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NI | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Function | Digital Input | |
| Type | Module | |
| Bus Connection | - | |
| Front Connection | Screw Terminal | |
| Number of Inputs and Type | 8 - Digital | |
| Input Range | 11 ~ 30V | |
| Input Resolution | - | |
| Number of Outputs and Type | - | |
| Output Range | - | |
| Output Resolution | - | |
| Sampling Rate (Per Second) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 582,62000 € | 582,62 € | 
| Unit Price without VAT: | 582,62000 € | 
|---|---|
| Unit Price with VAT: | 699,14400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France