
PE6186 | |
---|---|
DigiKey Part Number | 6099-PE6186-ND |
Manufacturer | |
Manufacturer Product Number | PE6186 |
Description | 5 Watt RF Load Up to 6 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,37000 € | 128,37 € |
Unit Price without VAT: | 128,37000 € |
---|---|
Unit Price with VAT: | 154,04400 € |