
MM1W4V7 | |
---|---|
DigiKey Part Number | 3372-MM1W4V7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM1W4V7 |
Description | DIODE ZENER 4.7V 1W SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,13708 € | 822,48 € |
Unit Price without VAT: | 0,13708 € |
---|---|
Unit Price with VAT: | 0,16450 € |