
BZT52B75L0S001 | |
|---|---|
DigiKey Part Number | 3372-BZT52B75L0S001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B75L0S001 |
Description | DIODE ZENER 75V 500mW SOD-123 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 0.045 µA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 0.9 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,06455 € | 774,60 € |
| Unit Price without VAT: | 0,06455 € |
|---|---|
| Unit Price with VAT: | 0,07746 € |

