
XC7WH14DP,125 | |
|---|---|
DigiKey Part Number | 1727-XC7WH14DP,125TR-ND - Tape & Reel (TR) 1727-XC7WH14DP,125CT-ND - Cut Tape (CT) 1727-XC7WH14DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7WH14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC7WH14DP,125 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-TSSOP |
Features Schmitt Trigger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC3G14DP,125 | Nexperia USA Inc. | 4 990 | 1727-6527-1-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36420 € | 36,42 € |
| 250 | 0,33968 € | 84,92 € |
| 500 | 0,32492 € | 162,46 € |
| 1 000 | 0,32131 € | 321,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29773 € | 893,19 € |
| 6 000 | 0,29037 € | 1 742,22 € |
| 9 000 | 0,28669 € | 2 580,21 € |
| 15 000 | 0,28261 € | 4 239,15 € |
| 21 000 | 0,28023 € | 5 884,83 € |
| 30 000 | 0,27794 € | 8 338,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

